337-070-558-802

Heilind Number:EDA337-070-558-802
Manufacturer:EDAC
Manufacturer Number:337-070-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-558-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration on your circuit boards. Featuring a vibrant green color, this connector not only stands out visually but also delivers exceptional performance, with a high amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation in a variety of environments. With two rows of copper alloy contacts spaced at .156 inches, it offers a total of 70 positions for optimal connectivity. Its right-angle mount orientation and compact design make it perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Explore the full range of our connector solutions in the Board To Board PCB Connectors category.