337-070-558-803

Heilind Number:EDA337-070-558-803
Manufacturer:EDAC
Manufacturer Number:337-070-558-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a contact material of Copper Alloy, it ensures reliable power transmission at an amperage of 3 A. The connector boasts a double-row configuration with 70 positions, offering ample connectivity options. Its .156-inch pitch and .2-inch row spacing facilitate easy installation on your board. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, it guarantees uninterrupted performance. Perfect for various applications, this right-angle mount connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.