337-070-558-804

Heilind Number:EDA337-070-558-804
Manufacturer:EDAC
Manufacturer Number:337-070-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-558-804

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. Boasting a vibrant green hue, this connector ensures easy identification and alignment. With a high amperage rating of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing offers superior protection. Featuring two rows of precision-machined Copper Alloy contacts, with a pitch of .156 in and row spacing of .2 in, it facilitates secure and efficient data transfer. Its 70 positions cater to complex connectivity needs, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Explore our range of connectors for seamless board-to-board PCB connectivity solutions.