337-070-558-807

Heilind Number:EDA337-070-558-807
Manufacturer:EDAC
Manufacturer Number:337-070-558-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-558-807

Detailed Description

Enhance connectivity with this Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With a pitch of .156 inches and 70 positions spread across two rows, it offers ample connectivity options for your electronic projects. The right-angle mount orientation allows for space-efficient assembly, while a wide operating temperature range of -40 to 105°C ensures stability in various environmental conditions. Upgrade your setup with this green connector, a must-have in any connector kit.