337-070-558-808

Heilind Number:EDA337-070-558-808
Manufacturer:EDAC
Manufacturer Number:337-070-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-558-808

Detailed Description

Enhance your PCB connectivity with this innovative Card Edge Connector. Designed with a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With two rows and 70 positions, this connector offers ample room for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Its right-angle mount orientation allows for flexible positioning on your PCB, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your system with this high-performance connector.