337-070-558-812

Heilind Number:EDA337-070-558-812
Manufacturer:EDAC
Manufacturer Number:337-070-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-558-812

Detailed Description

Enhance connectivity in your circuit board with this Card Edge Connector. Designed for efficiency, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The connector boasts two rows with a total of 70 positions, allowing for seamless integration into your PCB layout. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal performance in compact spaces. Its right angle mount orientation makes it versatile for various applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of high-quality connectors for all your PCB needs.