337-070-558-858

Heilind Number:EDA337-070-558-858
Manufacturer:EDAC
Manufacturer Number:337-070-558-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-558-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-558-858

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance and durability. This green connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it offers seamless power delivery at a 3 A amperage. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 70 positions allow for versatile component integration. Its right-angle mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various applications. Upgrade your setup with this essential component.