337-070-558-868

Heilind Number:EDA337-070-558-868
Manufacturer:EDAC
Manufacturer Number:337-070-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-558-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-558-868

Detailed Description

Enhance your circuit board connections with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With two rows of copper alloy contacts, each capable of handling up to 3 A of current, this connector offers reliable power transmission. The .156-inch pitch and .2-inch row spacing provide easy assembly, accommodating 70 positions for seamless board-to-board connections. Its right-angle mount orientation ensures space-efficient installation, suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees dependable performance even in challenging environments. Upgrade your PCB connectivity with this essential component.