337-070-559-202

Heilind Number:EDA337-070-559-202
Manufacturer:EDAC
Manufacturer Number:337-070-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-559-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for your electronic projects. Featuring a vibrant green color, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With two rows and 70 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Its right-angle mount orientation provides flexibility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for various environments. Trust in our high-quality connector for seamless board-to-board connections in your applications.