337-070-559-204

Heilind Number:EDA337-070-559-204
Manufacturer:EDAC
Manufacturer Number:337-070-559-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-559-204

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal PCB integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows and 70 positions, it ensures secure and efficient connectivity. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Perfect for compact setups, its right-angle mount orientation saves space and allows for seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various electronic applications. Upgrade your connectivity with this essential component.