337-070-559-207

Heilind Number:EDA337-070-559-207
Manufacturer:EDAC
Manufacturer Number:337-070-559-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-559-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and reliability in mind, this connector boasts a vibrant green hue that not only distinguishes it visually but also signifies its eco-friendly construction. With an amperage rating of 3A, it ensures efficient power delivery while its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Featuring two rows of 70 copper alloy contacts, this connector offers robust connectivity, perfect for high-density applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse environments, making it an essential choice for your PCB assembly needs. Explore its capabilities further in our comprehensive range of board-to-board connectors.