337-070-559-258

Heilind Number:EDA337-070-559-258
Manufacturer:EDAC
Manufacturer Number:337-070-559-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-559-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-559-258

Detailed Description

Enhance connectivity within your electronic systems with this Card Edge Connector. Designed for optimal performance, it offers a high amperage of 3 A and features a durable UL 94V-0 Thermoplastic Polyester housing for reliable operation. With two rows of copper alloy contacts, it ensures secure and stable connections. The .156-inch pitch and .2-inch row spacing provide efficient PCB integration, accommodating up to 70 positions. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for board-to-board connections, this connector is a crucial component for your electronic assemblies.