337-070-559-268

Heilind Number:EDA337-070-559-268
Manufacturer:EDAC
Manufacturer Number:337-070-559-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-559-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-559-268

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a crucial component for seamless board-to-board integration. Featuring a vibrant green hue, this connector not only stands out visually but also delivers on performance, with a robust amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts, each positioned at a pitch of .156 inches and a row spacing of .2 inches, it offers a reliable and efficient interface for your electronic setups. Boasting 70 positions, it accommodates multiple connections with ease. Its right-angle mount orientation adds versatility to your design, while its wide operating temperature range of -40 to 105 °C guarantees functionality in diverse environments. Trust in this connector for seamless and secure board-to-board PCB connections.