337-070-559-803

Heilind Number:EDA337-070-559-803
Manufacturer:EDAC
Manufacturer Number:337-070-559-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-559-803

Detailed Description

Enhance your PCB assembly with this high-performance Card Edge Connector in a striking green hue. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable connectivity. With two rows of 70 positions each, it offers ample space for complex circuitry. The right-angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Trust in its 3A amperage rating and sturdy construction for dependable performance.