337-070-559-804

Heilind Number:EDA337-070-559-804
Manufacturer:EDAC
Manufacturer Number:337-070-559-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-559-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-559-804

Detailed Description

Enhance your electronic connections with our Card Edge Connector in vibrant green. Designed for high performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable conductivity. With two rows and 70 positions, it offers ample room for secure board-to-board connections. The right-angle mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees versatility in various environments. Perfect for your PCB projects, this connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.