337-070-559-807

Heilind Number:EDA337-070-559-807
Manufacturer:EDAC
Manufacturer Number:337-070-559-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-559-807

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Featuring a vibrant green color, it offers a sleek and functional addition to your setup. With an amperage rating of 3 A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing both safety and longevity. With two rows and a pitch of .156 inches, it provides ample space for seamless board-to-board connections. Each of the 70 positions is fitted with high-quality Copper Alloy contacts, ensuring optimal conductivity. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.