337-070-559-858

Heilind Number:EDA337-070-559-858
Manufacturer:EDAC
Manufacturer Number:337-070-559-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-559-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-559-858

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this two-row connector features 70 positions, ensuring optimal signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contacts, guarantees both reliability and longevity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right-angle mount orientation offers flexibility in installation, while its operating temperature range of -40 to 105 °C ensures consistent performance in various environments. Upgrade your connectivity solutions with this essential component.