337-070-559-868

Heilind Number:EDA337-070-559-868
Manufacturer:EDAC
Manufacturer Number:337-070-559-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-559-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-559-868

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed for optimal performance, this two-row connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a contact material of Copper Alloy, it ensures reliable conductivity for your devices. Each connector offers 70 positions with a pitch of .156 inches, making it ideal for various PCB applications. The right-angle mount orientation and .2-inch row spacing provide flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your board-to-board connections with this essential component.