337-070-559-878

Heilind Number:EDA337-070-559-878
Manufacturer:EDAC
Manufacturer Number:337-070-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-559-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-559-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green color, this connector boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliable performance in various environments. With two rows of contacts made of high-quality Copper Alloy, it offers efficient power transmission with an amperage of 3A. The .156-inch pitch and .2-inch row spacing, along with 70 positions, allow for secure and precise connections. Its Right Angle mount orientation facilitates easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in the electronics industry. Trust in this essential component for seamless Board To Board PCB connectivity.