337-070-560-201

Heilind Number:EDA337-070-560-201
Manufacturer:EDAC
Manufacturer Number:337-070-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-560-201

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, a vital component for seamless integration in electronic devices. Featuring a vibrant green color, this connector not only stands out visually but also offers high functionality. With a current rating of 3 A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The connector boasts two rows with a total of 70 positions, facilitating efficient signal transfer. Its copper alloy contacts and .156-inch pitch further enhance connectivity performance. Designed for straight mount orientation, it simplifies installation on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for various electronic applications. Elevate your PCB design with this essential component.