337-070-560-207

Heilind Number:EDA337-070-560-207
Manufacturer:EDAC
Manufacturer Number:337-070-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-560-207

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration, it features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester for superior durability. With two rows of copper alloy contacts, it ensures reliable power transmission with an amperage of 3 A. The .156-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, while the 70 positions offer ample room for multiple components. Suitable for a wide range of applications, this connector boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your PCB assembly with this essential component.