337-070-560-212

Heilind Number:EDA337-070-560-212
Manufacturer:EDAC
Manufacturer Number:337-070-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-560-212

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With two rows and 70 positions, it ensures seamless integration on your circuit board. The copper alloy contacts offer superior conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide variety of applications. Trust in its straight mount orientation for easy installation and secure connections, making it a must-have in your electronic projects.