337-070-560-258

Heilind Number:EDA337-070-560-258
Manufacturer:EDAC
Manufacturer Number:337-070-560-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-560-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-560-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking Green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With two rows of 70 positions each, and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your hardware assembly with this essential component.