337-070-560-802

Heilind Number:EDA337-070-560-802
Manufacturer:EDAC
Manufacturer Number:337-070-560-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-560-802

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for efficiency and reliability, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring optimal conductivity. With two rows and 70 positions, it offers ample space for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your setup with this essential component for secure and efficient PCB connectivity.