337-070-560-803

Heilind Number:EDA337-070-560-803
Manufacturer:EDAC
Manufacturer Number:337-070-560-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-560-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performing Card Edge Connector. Designed with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, ensuring both safety and longevity. With two rows of 70 positions each, this connector offers ample space for seamless data transfer. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing provide a secure fit, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various applications in the PCB assembly process. Upgrade your connectivity solutions with this essential component.