337-070-560-808

Heilind Number:EDA337-070-560-808
Manufacturer:EDAC
Manufacturer Number:337-070-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-560-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in all operating conditions. With two rows of precision-machined Copper Alloy contacts, each positioned at a pitch of .156 inches, it offers secure and efficient board-to-board connections. This connector boasts a generous capacity of 70 positions, making it ideal for complex circuitry setups. Its straight mount orientation and broad operating temperature range of -40 to 105°C further enhance its versatility. Elevate your interconnect solutions with this essential component.