337-070-560-868

Heilind Number:EDA337-070-560-868
Manufacturer:EDAC
Manufacturer Number:337-070-560-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-070-560-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:70
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-070-560-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row configuration and a total of 70 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the pitch of .156 inches and row spacing of .2 inches allow for easy integration. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Whether you're working on a new project or upgrading existing systems, this connector is a must-have for seamless board-to-board connections.