337-072-500-202

Heilind Number:EDA337-072-500-202
Manufacturer:EDAC
Manufacturer Number:337-072-500-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-500-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also offers reliable functionality with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing ensures durability and safety. With two rows and 72 positions, it provides ample connectivity options for your circuit boards. The Copper Alloy contacts guarantee efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Designed for straight mounting orientation, it's easy to install and ideal for various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB project. Upgrade your setup today and experience the difference in performance and reliability.