337-072-500-207

Heilind Number:EDA337-072-500-207
Manufacturer:EDAC
Manufacturer Number:337-072-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-500-207

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for reliable performance, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With 72 positions spread across 2 rows, it offers ample space for secure contact. The copper alloy construction ensures optimal conductivity, while a 3 A amperage rating guarantees safe power transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Trust in its quality and efficiency to streamline your PCB connections effortlessly.