337-072-500-212

Heilind Number:EDA337-072-500-212
Manufacturer:EDAC
Manufacturer Number:337-072-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-500-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-500-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a sleek green design that not only stands out but also offers superior performance. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from high-quality Copper Alloy, this connector ensures reliable power transmission. Its dual-row configuration, with a total of 72 positions, provides ample connectivity options for your circuit board. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Upgrade your connectivity solutions today with this essential component.