337-072-500-258

Heilind Number:EDA337-072-500-258
Manufacturer:EDAC
Manufacturer Number:337-072-500-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-500-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-500-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green color for easy identification. Designed for optimal performance, this connector can handle up to 3A of current, making it ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers seamless integration into your circuit layout. Featuring 72 positions, it allows for versatile connectivity possibilities. Its straight mount orientation and operating temperature range of -40 to 105 °C ensure reliable performance in any environment. Upgrade your setup with this essential component, a must-have in any PCB assembly project.