337-072-500-268

Heilind Number:EDA337-072-500-268
Manufacturer:EDAC
Manufacturer Number:337-072-500-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-500-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-500-268

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for precision and durability, this connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable performance. With two rows of 72 positions each, it offers ample connectivity for your projects. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Operating seamlessly at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Its .156-inch pitch and .2-inch row spacing make installation a breeze, while the straight mount orientation ensures a secure fit. Elevate your PCB design with this essential connector.