337-072-500-802

Heilind Number:EDA337-072-500-802
Manufacturer:EDAC
Manufacturer Number:337-072-500-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-500-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-500-802

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in striking Green. Designed for optimal performance, this connector features a double row configuration with 72 positions, ensuring seamless data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity. The straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Elevate your electronic designs with this essential connector.