337-072-500-803

Heilind Number:EDA337-072-500-803
Manufacturer:EDAC
Manufacturer Number:337-072-500-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-500-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-500-803

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees both durability and safety. With a double row layout and 72 positions, it offers ample room for intricate PCB connections. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Whether for power or data transmission, its 3A amperage rating and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Trust in this connector for reliable board-to-board connections in your projects.