337-072-500-807

Heilind Number:EDA337-072-500-807
Manufacturer:EDAC
Manufacturer Number:337-072-500-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-500-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-500-807

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into your electronic systems. Featuring a vibrant Green color, this connector ensures easy identification and organization. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh environments. Its dual-row configuration and Copper Alloy contacts provide a secure and stable connection, accommodating up to 72 positions with a pitch of .156 inches. The straight mount orientation and .2-inch row spacing offer versatility in installation, while its 3A amperage rating caters to various power requirements. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our range of products to discover more high-quality solutions for your PCB connections.