337-072-500-808

Heilind Number:EDA337-072-500-808
Manufacturer:EDAC
Manufacturer Number:337-072-500-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-500-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-500-808

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration in electronic assemblies. Boasting a vibrant Green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both visual appeal and durability. Its Copper Alloy contacts offer reliable conductivity, rated for an amperage of 3 A. With a pitch of .156 in and row spacing of .2 in, it accommodates 72 positions for intricate circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Trust in this connector for efficient Board To Board connections in your electronic projects.