337-072-500-858

Heilind Number:EDA337-072-500-858
Manufacturer:EDAC
Manufacturer Number:337-072-500-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-500-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-500-858

Detailed Description

Enhance connectivity on your PCB with this Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring durability and reliability. With two rows and a total of 72 positions, this connector offers ample opportunities for seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments and applications. Upgrade your electronics with this high-quality connector, a must-have in any tech enthusiast's arsenal.