337-072-500-868

Heilind Number:EDA337-072-500-868
Manufacturer:EDAC
Manufacturer Number:337-072-500-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-500-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-500-868

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector, designed for optimum performance in demanding applications. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in harsh environments. With a dual-row configuration and a total of 72 positions, it provides ample connectivity options. The copper alloy contacts offer superior conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for use in various industrial settings. Its straight mount orientation makes installation a breeze, making it an essential component for your PCB assembly needs. Elevate your connectivity solutions with this high-quality Card Edge Connector.