337-072-520-202

Heilind Number:EDA337-072-520-202
Manufacturer:EDAC
Manufacturer Number:337-072-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-520-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a vibrant green color and a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, it provides ample connectivity with a pitch of .156 inches and row spacing of .2 inches. Boasting 72 positions, it offers ample room for your circuitry needs. Equipped for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's suitable for a wide range of applications. Upgrade your PCB connections with this essential component.