337-072-520-204

Heilind Number:EDA337-072-520-204
Manufacturer:EDAC
Manufacturer Number:337-072-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-520-204

Detailed Description

Enhance your PCB connectivity with this double-row Card Edge Connector. Designed for optimal performance, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing provide seamless integration, accommodating 72 positions for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile choice for any project. Trust in this high-quality connector to deliver exceptional connectivity for your PCB needs.