337-072-520-207

Heilind Number:EDA337-072-520-207
Manufacturer:EDAC
Manufacturer Number:337-072-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-520-207

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking Green color. With a current rating of 3 A, it offers reliable power transmission for your electronic devices. The Copper Alloy contacts ensure secure and efficient signal transfer, while the dual-row design with 72 positions provides ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration into your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various industrial applications. Whether you're a professional or a hobbyist, this connector is a must-have for your projects. Elevate your PCB assembly with this essential component.