337-072-520-212

Heilind Number:EDA337-072-520-212
Manufacturer:EDAC
Manufacturer Number:337-072-520-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-520-212

Detailed Description

Discover a vital component for your electronic projects with this Card Edge Connector in a striking green hue. Designed for optimal performance, it boasts a 3A amperage and features UL 94V-0 Thermoplastic Polyester housing material for enhanced durability. With two rows of copper alloy contact material and a .156-inch pitch, it offers seamless connectivity for your devices. The 72 positions ensure ample room for connections, while the straight mount orientation and -40 to 105°C operating temperature range provide versatility for various applications. Perfect for board-to-board PCB connections, this connector is a must-have for your connector needs.