337-072-520-258

Heilind Number:EDA337-072-520-258
Manufacturer:EDAC
Manufacturer Number:337-072-520-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-520-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With two rows and 72 positions, it offers ample connectivity options for your circuitry. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Trust in its straight mount orientation for easy installation and a secure connection every time. Upgrade your system with this essential component for optimal performance and longevity.