337-072-520-268

Heilind Number:EDA337-072-520-268
Manufacturer:EDAC
Manufacturer Number:337-072-520-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-520-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-520-268

Detailed Description

Enhance connectivity in your PCB designs with this Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual distinction to your assemblies. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable performance with a high amperage of 3A. Its double-row design, with 72 positions and a pitch of .156 inches, offers ample space for secure connections. The contact material, made of durable Copper Alloy, guarantees longevity and conductivity. With a straight mount orientation, it facilitates easy installation on boards. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronic industry. Trust in its quality and efficiency for seamless board-to-board connectivity.