337-072-520-803

Heilind Number:EDA337-072-520-803
Manufacturer:EDAC
Manufacturer Number:337-072-520-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-520-803

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in a vibrant green hue. Its robust design, featuring UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, ensures reliable performance. With two rows and 72 positions, it offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Whether for industrial machinery or consumer electronics, this connector, with a 3A amperage rating, guarantees secure and stable board-to-board connections. Upgrade your setup with this essential component.