337-072-520-807

Heilind Number:EDA337-072-520-807
Manufacturer:EDAC
Manufacturer Number:337-072-520-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-520-807

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this green connector offers reliable performance with a 3A amperage rating. Constructed with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures long-lasting quality. Featuring two rows of 72 positions, with a .156-inch pitch and .2-inch row spacing, it enables efficient data transfer. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Ideal for applications in various industries, this connector guarantees secure and stable board-to-board connections. Upgrade your electronic systems with this essential component for optimal performance.