337-072-520-808

Heilind Number:EDA337-072-520-808
Manufacturer:EDAC
Manufacturer Number:337-072-520-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-520-808

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant Green color for easy identification. Designed for optimal performance, this connector boasts a 3 A amperage and is crafted from durable UL 94V-0 Thermoplastic Polyester. With two rows of high-quality Copper Alloy contacts, it offers reliable power and signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layouts, while the 72 positions ensure versatile connectivity options. Its straight mount orientation simplifies installation, and an operating temperature range of -40 to 105°C guarantees resilience in various environments. Elevate your electronic assemblies with this essential component.