337-072-520-868

Heilind Number:EDA337-072-520-868
Manufacturer:EDAC
Manufacturer Number:337-072-520-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-520-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-520-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek green design that stands out on your board. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any application. Featuring two rows of 72 positions, it offers ample space for your connections. The copper alloy contacts guarantee reliable conductivity, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise mating is effortless. Designed for straight mounting orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Explore our range of connectors for more options to suit your project requirements.