337-072-520-878

Heilind Number:EDA337-072-520-878
Manufacturer:EDAC
Manufacturer Number:337-072-520-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-520-878

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed with precision and durability in mind, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a dual-row configuration and 72 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees efficient signal transmission. Operating smoothly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation and .156-inch pitch make installation a breeze. Upgrade your connectivity solutions with this high-quality connector.