337-072-521-201

Heilind Number:EDA337-072-521-201
Manufacturer:EDAC
Manufacturer Number:337-072-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-072-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-072-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 72 positions, it facilitates efficient data transmission. The straight mount orientation and compact .2-inch row spacing offer easy installation on your circuit board. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in demanding applications. Upgrade your connectivity solutions with this essential component.